Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,872 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Signal, Machined | Pin | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
6,017 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Signal, Machined | Pin | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
1,946 In Stock | 1 : ¥9.36000 Bag | Bag | Active | Machined | Pin | 16 | 14-16 AWG | 2.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Nickel | - | |||
1,997 In Stock | 1 : ¥8.62000 Bag | Bag | Active | Signal, Machined | Pin | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Nickel | - | |||
586 In Stock | 1 : ¥12.31000 Bag | Bag | Active | Signal, Machined | Pin | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Nickel | - | |||
460 In Stock | 1 : ¥12.31000 Bag | Bag | Active | Signal, Machined | Pin | 16 | 14-16 AWG | 2.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Nickel | - | |||
1,005 In Stock | 1 : ¥14.37000 Bag | Bag | Active | Signal, Machined | Pin | 16 | 24-26 AWG | 0.14 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Nickel | - | |||
1,000 In Stock | 1 : ¥22.99000 Bag | Bag | Active | Signal, Machined | Pin | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Nickel | - | |||
520 In Stock | 1 : ¥23.64000 Bag | Bag | Active | Signal, Machined | Pin | 16 | 14-16 AWG | 2.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1 : ¥10.75000 Bag | Bag | Active | Signal, Machined | Pin | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | 5.00µin (0.127µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1 : ¥31.85000 Bag | Bag | Active | Signal, Machined | Pin | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.97017 Bag | Bag | Active | Signal, Machined | Pin | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 5.00µin (0.127µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.97017 Bag | Bag | Active | Signal, Machined | Pin | 16 | 14-16 AWG | 2.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Gold | 5.00µin (0.127µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.46768 Bag | Bag | Active | Signal, Machined | Pin | 16 | 24-26 AWG | 0.14 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 5.00µin (0.127µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.58709 Bag | Bag | Active | Machined | Pin | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 15.0µin (0.38µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥9.20401 Bag | Bag | Active | Signal, Machined | Pin | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | 15.0µin (0.38µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥9.32839 Bag | Bag | Active | Signal, Machined | Pin | 16 | 14-16 AWG | 2.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Gold | 15.0µin (0.38µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.94531 Bag | Bag | Active | Signal, Machined | Pin | 16 | 24-26 AWG | 0.14 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 15.0µin (0.38µm) | Nickel | - |