MP20M23G30 | |
---|---|
DigiKey Part Number | 889-MP20M23G30-ND |
Manufacturer | |
Manufacturer Product Number | MP20M23G30 |
Description | PIN CONTACT, MACHINED, SIZE 16, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MP20M23G30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.89000 | ¥288.90 |
25 | ¥27.36480 | ¥684.12 |
50 | ¥26.72940 | ¥1,336.47 |
100 | ¥25.45610 | ¥2,545.61 |
250 | ¥22.27420 | ¥5,568.55 |
500 | ¥21.63776 | ¥10,818.88 |
1,000 | ¥18.45572 | ¥18,455.72 |
3,000 | ¥17.18290 | ¥51,548.70 |