KPJXHT-4S

DigiKey Part Number
2092-KPJXHT-4S-ND
Manufacturer
Manufacturer Product Number
KPJXHT-4S
Description
CONN JACK FMALE 4POS TIN SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
KPJXHT-4S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
Power DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
48VDC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Digital, Power
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.32000¥23.32
10¥21.14000¥211.40
25¥20.01880¥500.47
40¥19.55575¥782.23
190¥18.62374¥3,538.51
380¥16.29561¥6,192.33
570¥15.83009¥9,023.15
950¥13.50211¥12,827.00
2,470¥12.57094¥31,050.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.