Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,320 In Stock | 1 : ¥291.20000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
132 In Stock | 1 : ¥370.10000 Bulk | Bulk | Active | Gender Changer | Female Sockets | Female Sockets | M12 | M12 | 4 | 4 | Panel Mount | Bulkhead - Nut | Threaded | - | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
238 In Stock | 1 : ¥19.79000 Bulk | Bulk | Active | Keyboard Adapter | Female Sockets | Male Pins | MiniDIN, PS/2 | DIN | 6 | 5 | Free Hanging (In-Line) | - | Push-Pull | Polyvinyl Chloride (PVC) | Beige | - | - | Shielded | |||
114 In Stock | 1 : ¥111.57000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M8 | M8 | 3 | 3 | Free Hanging (In-Line) | - | Threaded | Polyamide (PA), Nylon | Blue | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
22 In Stock | 1 : ¥571.89000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
19 In Stock | 1 : ¥527.97000 Bulk | Bulk | Active | Gender Changer | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Threaded | Zinc Die Cast | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Shielded | |||
55 In Stock | 1 : ¥171.83000 Bulk | Bulk | Active | Standard | Female Sockets | Female Sockets | M12 | M12 | 8 | 8 | Free Hanging (In-Line) | - | Threaded | Thermoplastic | - | Coupling Nut | IP68 - Dust Tight, Waterproof | Unshielded | |||
56 In Stock | 1 : ¥167.56000 Bulk | Bulk | Active | Standard | Male Pins | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Push-Pull, Threaded | Zinc Die Cast | Silver | Mounting Hardware | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Shielded | |||
10 In Stock | 1 : ¥248.76000 Bag | Bag | Active | Standard | Male Pins | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Black | - | IP67 - Dust Tight, Waterproof | Unshielded | |||
20 In Stock | 1 : ¥436.27000 Bag | Bag | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Threaded | Polyvinyl Chloride (PVC) | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded |