21033816815 | |
---|---|
DigiKey Part Number | 1195-4118-ND |
Manufacturer | |
Manufacturer Product Number | 21033816815 |
Description | CONN GENDER CHANGER 8P-8P F-M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Gender Changer 8/8 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21033816815 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Housing Material | Zinc Die Cast | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 48V | |
Operating Temperature | -40°C ~ 70°C | |
Orientation (Convert From) | X | |
Orientation (Convert To) | X | |
Material Flammability Rating | - | |
Housing Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥527.97000 | ¥527.97 |
10 | ¥484.51800 | ¥4,845.18 |
25 | ¥465.88680 | ¥11,647.17 |
50 | ¥450.35540 | ¥22,517.77 |
100 | ¥425.50840 | ¥42,550.84 |