S58-A08-MFR001 | |
---|---|
DigiKey Part Number | 37-S58-A08-MFR001-ND |
Manufacturer | |
Manufacturer Product Number | S58-A08-MFR001 |
Description | M12 // SADPT // 8P // A // MF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 8/8 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | 3 pcs - 1 Adapter, 1 Nut, 1 O-Ring | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.27000 | ¥436.27 |
10 | ¥337.94800 | ¥3,379.48 |
25 | ¥306.76760 | ¥7,669.19 |
50 | ¥285.73080 | ¥14,286.54 |
100 | ¥266.68150 | ¥26,668.15 |
250 | ¥244.25416 | ¥61,063.54 |