Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209 In Stock 583 Factory | 1 : ¥331.84000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
22 In Stock | 1 : ¥571.89000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
19 In Stock | 1 : ¥527.97000 Bulk | Bulk | Active | Gender Changer | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Threaded | Zinc Die Cast | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Shielded | |||
10 In Stock | 1 : ¥414.10000 Bag | Bag | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | Polyvinyl Chloride (PVC) | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded |