AB961 | |
---|---|
DigiKey Part Number | AE1387-ND |
Manufacturer | |
Manufacturer Product Number | AB961 |
Description | CONN KEYBOARD ADAPTER 6P-5P F-M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Keyboard Adapter 6/5 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Keyboard Adapter | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | MiniDIN, PS/2 | |
Shell Size - Insert (Convert To) | DIN | |
Number of Positions (Convert From) | 6 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | Beige | |
Features | - | |
Ingress Protection | - | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.97100 | ¥179.71 |
30 | ¥17.01900 | ¥510.57 |
50 | ¥16.62320 | ¥831.16 |
100 | ¥15.83180 | ¥1,583.18 |
250 | ¥13.93632 | ¥3,484.08 |