Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
831 In Stock | 1 : ¥68.43000 Bulk | Bulk | Active | Backshell, Cable Clamp | 0.157" ~ 0.543" (4.00mm ~ 13.80mm) | 1.062" (26.97mm) | 14 | 13/16-20 UNEF | 180° | Thermoplastic | - | - | Black | Clamp Screws | - | |||
1,368 In Stock | 1 : ¥70.05000 Bag | Bag | Active | Backshell, Cable Clamp | 0.197" ~ 0.669" (5.00mm ~ 17.00mm) | 1.189" (30.20mm) | 16 | 15/16-20 UNEF | 180° | Thermoplastic | - | - | Black | Clamp Screws | - | |||
141 In Stock | 1 : ¥123.18000 Bulk | Bulk | Active | Backshell, Cable Clamp | 0.276" ~ 0.472" (7.00mm ~ 12.00mm) | 1.189" (30.20mm) | 16 | PG16 | 180° | Thermoplastic | - | - | Black | - | IP65 - Dust Tight, Water Resistant | |||
80 In Stock | 1 : ¥123.18000 Bag | Bag | Active | Backshell, Cable Clamp | 0.315" ~ 0.807" (8.00mm ~ 20.50mm) | 1.189" (30.20mm) | 16 | PG16 | 180° | Thermoplastic | - | - | Black | Cable Gland, Clamp Screws, Washers | IP65 - Dust Tight, Water Resistant | |||
0 In Stock Check Lead Time | 50 : ¥87.78520 Bulk | Bulk | Active | Backshell, Cable Clamp | 0.079" ~ 0.236" (2.00mm ~ 6.00mm) | 0.827" (21.00mm) | 10 | PG9 | 180° | Thermoplastic | - | - | Black | - | IP65 - Dust Tight, Water Resistant |