UTG10ST | |
---|---|
DigiKey Part Number | UTG10ST-ND |
Manufacturer | |
Manufacturer Product Number | UTG10ST |
Description | CONN BACKSH W/CLMP SZ10 BLK PG9 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp PG9 10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.079" ~ 0.236" (2.00mm ~ 6.00mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Shell Size - Insert | 10 | |
Thread Size | PG9 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Trim Trio® UTG and UTP Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥87.78520 | ¥4,389.26 |