M80-4D12642FC | |
---|---|
DigiKey Part Number | M80-4D12642FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D12642FC |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.20000 | ¥147.20 |
10 | ¥127.59700 | ¥1,275.97 |
25 | ¥120.93680 | ¥3,023.42 |
50 | ¥119.18340 | ¥5,959.17 |
100 | ¥105.16180 | ¥10,516.18 |
250 | ¥98.15116 | ¥24,537.79 |
500 | ¥96.04798 | ¥48,023.99 |