UTG12ST | |
---|---|
DigiKey Part Number | UTG12ST-ND |
Manufacturer | |
Manufacturer Product Number | UTG12ST |
Description | CONN BACKSH W/CLMP SZ12 BLK PG11 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp PG11 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.118" ~ 0.276" (3.00mm ~ 7.00mm) | |
Diameter - Outside | 0.945" (24.00mm) | |
Shell Size - Insert | 12 | |
Thread Size | PG11 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Trim Trio® UTG and UTP Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.62000 | ¥111.62 |
10 | ¥98.95400 | ¥989.54 |
25 | ¥95.14560 | ¥2,378.64 |
50 | ¥91.34040 | ¥4,567.02 |
100 | ¥86.26610 | ¥8,626.61 |
250 | ¥78.65428 | ¥19,663.57 |
500 | ¥73.57972 | ¥36,789.86 |
1,000 | ¥67.49031 | ¥67,490.31 |