Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
408 In Stock | 1 : ¥86.29000 Bulk | Bulk | Active | Cable Clamp | 0.312" (7.92mm) | - | 10SL, 12S | 5/8-24 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
323 In Stock | 1 : ¥91.98000 Bulk | Bulk | Active | Cable Clamp | 0.625" (15.88mm) | - | 18 | 1-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
310 In Stock | 1 : ¥103.54000 Bulk | Bulk | Active | Cable Clamp | 0.312" (7.92mm) | - | 10SL, 12S | 5/8-24 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
133 In Stock | 1 : ¥91.81000 Bulk | Bulk | Active | Cable Clamp | 0.938" (23.83mm) | - | 24, 28 | 1 7/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
37 In Stock | 1 : ¥94.19000 Bulk | Bulk | Active | Cable Clamp | 0.625" (15.88mm) | - | 18 | 1-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
75 In Stock | 1 : ¥102.78000 Bulk | Bulk | Active | Cable Clamp | 0.312" (7.92mm) | - | 10SL, 12S | 5/8-24 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Washers | - | |||
51 In Stock | 1 : ¥125.73000 Bulk | Bulk | Active | Cable Clamp | 0.938" (23.83mm) | - | 24, 28 | 1 7/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Telescoping Bushings | - | |||
68 In Stock | 1 : ¥255.46000 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.219" (5.55mm) | 0.781" (19.84mm) | 10SL, 12, 12S | 5/8-24 | 180° | Zinc Die Cast | Chromate | - | Olive | Adapter, Bushing, Clamp Screws, Washer | Water Resistant |