97-67-12-4 | |
---|---|
DigiKey Part Number | 97-67-12-4-ND |
Manufacturer | |
Manufacturer Product Number | 97-67-12-4 |
Description | CONN CABLE CLAMP ADPT 5/8-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp, Adapter 5/8-24 10SL, 12, 12S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp, Adapter | |
Cable Opening | 0.219" (5.55mm) | |
Diameter - Outside | 0.781" (19.84mm) | |
Shell Size - Insert | 10SL, 12, 12S | |
Thread Size | 5/8-24 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Adapter, Bushing, Clamp Screws, Washer | |
Ingress Protection | Water Resistant | |
Includes | 7 pcs - 2 pc Cable Clamp, 1 Adapter, 1 Bushing, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | 97 Series Plug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.46000 | ¥255.46 |
10 | ¥217.62300 | ¥2,176.23 |
25 | ¥205.02560 | ¥5,125.64 |
50 | ¥191.28240 | ¥9,564.12 |
100 | ¥169.51940 | ¥16,951.94 |
250 | ¥160.35640 | ¥40,089.10 |
500 | ¥156.92022 | ¥78,460.11 |