97-3057-1004-1 | |
---|---|
DigiKey Part Number | 97-3057-1004-1-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1004-1 |
Description | CONN CAB CLAMP SZ10SL 12S 5/8-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 5/8-24 10SL, 12S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.312" (7.92mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10SL, 12S | |
Thread Size | 5/8-24 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Unjacketed Cable or Wires Protected by Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.54000 | ¥103.54 |
10 | ¥88.29400 | ¥882.94 |
25 | ¥83.36640 | ¥2,084.16 |
50 | ¥82.91740 | ¥4,145.87 |
100 | ¥77.98680 | ¥7,798.68 |
250 | ¥73.95312 | ¥18,488.28 |
500 | ¥72.16036 | ¥36,080.18 |
1,000 | ¥70.36754 | ¥70,367.54 |