97-79-513-4 | |
---|---|
DigiKey Part Number | 339-97-79-513-4-ND |
Manufacturer | |
Manufacturer Product Number | 97-79-513-4 |
Description | CONN BUSHING 10SL 12S BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 10SL, 12S Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | MS3057A Cable Clamp | |
Shell Size - Insert | 10SL, 12S | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥12.91300 | ¥129.13 |
100 | ¥11.53960 | ¥1,153.96 |
1,000 | ¥8.24278 | ¥8,242.78 |
5,000 | ¥7.30860 | ¥36,543.00 |
10,000 | ¥7.14374 | ¥71,437.40 |