97-3057-1016 | |
---|---|
DigiKey Part Number | 97-3057-1016-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1016 |
Description | CONN CAB CLAMP SZ24 28 1 7/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 7/16-18 24, 28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.938" (23.83mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 24, 28 | |
Thread Size | 1 7/16-18 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.81000 | ¥91.81 |
10 | ¥78.31300 | ¥783.13 |
25 | ¥73.94360 | ¥1,848.59 |
50 | ¥73.54580 | ¥3,677.29 |
100 | ¥69.17270 | ¥6,917.27 |
250 | ¥65.59436 | ¥16,398.59 |
500 | ¥64.00430 | ¥32,002.15 |
1,000 | ¥62.41415 | ¥62,414.15 |