Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥196.62000 Bulk | Bulk | Active | 1 mOhms | ±0.25% | 10W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
140 In Stock | 1 : ¥208.61000 Bulk | Bulk | Obsolete | 1 mOhms | ±0.25% | 10W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.250" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - | |||
115 In Stock | 1 : ¥208.61000 Bulk | Bulk | Obsolete | 10 mOhms | ±0.25% | 1W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.250" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - | |||
47 In Stock | 1 : ¥160.42000 Bulk | Bulk | Active | 10 mOhms | ±0.25% | 0.25W, 1/4W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
80 In Stock | 1 : ¥199.17000 Bulk | Bulk | Obsolete | 2.5 mOhms | ±0.25% | 1W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.248" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - | |||
0 In Stock Check Lead Time | 1 : ¥160.42000 Bulk | Bulk | Active | 1 mOhms | ±0.25% | 2.5W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
0 In Stock Check Lead Time | 1 : ¥196.62000 Bulk | Bulk | Active | 2 mOhms | ±0.25% | 5W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
0 In Stock | 5 : ¥199.13800 Bulk | Bulk | Obsolete | 10 mOhms | ±0.25% | 0.25W, 1/4W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.248" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - |