Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥858.66000 Bulk | Bulk | Active | 2.2 µF | ±10% | 200V | X7R | -55°C ~ 125°C | Low ESL (Stacked) | - | Bypass, Decoupling | Surface Mount, MLCC | Stacked SMD, 8 J-Lead | 0.402" L x 0.441" W (10.20mm x 11.20mm) | - | 0.320" (8.13mm) | - | J-Lead | |||
72 In Stock | 1 : ¥1,101.59000 Bulk | Bulk | Active | 30 µF | ±10% | 50V | X7R | -55°C ~ 125°C | Low ESL (Stacked) | - | Bypass, Decoupling | Surface Mount, MLCC | Stacked SMD, 8 J-Lead | 0.402" L x 0.441" W (10.20mm x 11.20mm) | - | 0.560" (14.22mm) | - | J-Lead | |||
9 In Stock | 1 : ¥381.92000 Bulk | Bulk | Active | 7.5 µF | ±10% | 50V | X7R | -55°C ~ 125°C | Low ESL (Stacked) | - | Bypass, Decoupling | Surface Mount, MLCC | Stacked SMD, 8 J-Lead | 0.402" L x 0.441" W (10.20mm x 11.20mm) | - | 0.200" (5.08mm) | - | J-Lead | |||
5 In Stock | 1 : ¥715.89000 Bulk | Bulk | Active | 8.2 µF | ±10% | 50V | X7R | -55°C ~ 125°C | Low ESL (Stacked) | - | Bypass, Decoupling | Surface Mount, MLCC | Stacked SMD, 6 L-Lead | 0.250" L x 0.300" W (6.35mm x 7.62mm) | - | 0.360" (9.14mm) | - | L-Lead | |||
0 In Stock Check Lead Time | 49 : ¥468.22694 Bulk | Bulk | Active | 1 µF | ±10% | 50V | X7R | -55°C ~ 125°C | Low ESL (Stacked) | - | Bypass, Decoupling | Surface Mount, MLCC | Stacked SMD, 6 J-Lead | 0.250" L x 0.300" W (6.35mm x 7.62mm) | - | 0.200" (5.08mm) | - | J-Lead | |||
0 In Stock Check Lead Time | 49 : ¥468.22694 Bulk | Bulk | Active | 1.5 µF | ±10% | 50V | X7R | -55°C ~ 125°C | Low ESL (Stacked) | - | Bypass, Decoupling | Surface Mount, MLCC | Stacked SMD, 6 J-Lead | 0.250" L x 0.300" W (6.35mm x 7.62mm) | - | 0.200" (5.08mm) | - | J-Lead | |||
0 In Stock Check Lead Time | 49 : ¥509.87245 Bulk | Bulk | Active | 4.7 µF | ±10% | 50V | X7R | -55°C ~ 125°C | Low ESL (Stacked) | - | Bypass, Decoupling | Surface Mount, MLCC | Stacked SMD, 6 J-Lead | 0.250" L x 0.300" W (6.35mm x 7.62mm) | - | 0.320" (8.13mm) | - | J-Lead | |||
0 In Stock Check Lead Time | 36 : ¥715.66917 Bulk | Bulk | Active | 15 µF | ±10% | 50V | X7R | -55°C ~ 125°C | Low ESL (Stacked) | - | Bypass, Decoupling | Surface Mount, MLCC | Stacked SMD, 8 J-Lead | 0.402" L x 0.441" W (10.20mm x 11.20mm) | - | 0.320" (8.13mm) | - | J-Lead |