RM045C306KAJ480 | |
---|---|
DigiKey Part Number | 478-RM045C306KAJ480-ND |
Manufacturer | |
Manufacturer Product Number | RM045C306KAJ480 |
Description | CAP CER 30UF 50V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 µF ±10% 50V Ceramic Capacitor X7R Stacked SMD, 8 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | RM045C306KAJ480 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Mounting Type | ||
Package / Case | Stacked SMD, 8 J-Lead | |
Size / Dimension | 0.402" L x 0.441" W (10.20mm x 11.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.560" (14.22mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,101.59000 | ¥1,101.59 |
36 | ¥1,025.58944 | ¥36,921.22 |
72 | ¥987.60417 | ¥71,107.50 |