RM055C825KAL360 | |
---|---|
DigiKey Part Number | 478-6127-ND |
Manufacturer | |
Manufacturer Product Number | RM055C825KAL360 |
Description | CAP CER 8.2UF 50V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF ±10% 50V Ceramic Capacitor X7R Stacked SMD, 6 L-Lead |
Datasheet | Datasheet |
EDA/CAD Models | RM055C825KAL360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Mounting Type | ||
Package / Case | Stacked SMD, 6 L-Lead | |
Size / Dimension | 0.250" L x 0.300" W (6.35mm x 7.62mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.360" (9.14mm) | |
Lead Spacing | - | |
Lead Style | L-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥715.89000 | ¥715.89 |
20 | ¥648.74700 | ¥12,974.94 |
60 | ¥604.00633 | ¥36,240.38 |
100 | ¥574.92440 | ¥57,492.44 |