RM042C225KAJ240 | |
---|---|
DigiKey Part Number | 478-6120-ND |
Manufacturer | |
Manufacturer Product Number | RM042C225KAJ240 |
Description | CAP CER 2.2UF 200V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 200V Ceramic Capacitor X7R Stacked SMD, 8 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | RM042C225KAJ240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Mounting Type | ||
Package / Case | Stacked SMD, 8 J-Lead | |
Size / Dimension | 0.402" L x 0.441" W (10.20mm x 11.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.320" (8.13mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥858.66000 | ¥858.66 |
36 | ¥799.42278 | ¥28,779.22 |
108 | ¥746.12907 | ¥80,581.94 |