Centronics Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Termination | Flange Feature | Type | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,196 In Stock | 1 : ¥55.91000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
3,450 In Stock | 1 : ¥56.81000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 14 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
805 In Stock | 1 : ¥60.01000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 36 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
615 In Stock | 1 : ¥98.27000 Tray | Tray | Active | Center Strip Contacts | Plug | 26 | 2 | Free Hanging (In-Line) | Solder Cup | - | - | Shielded | Gold | 20.0µin (0.51µm) | |||
1,122 In Stock | 1 : ¥119.70000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Surface Mount, Right Angle | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 20.0µin (0.51µm) | |||
1,631 In Stock | 1 : ¥59.11000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 20 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
135 In Stock | 1 : ¥71.26000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Panel Mount, Through Hole | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
427 In Stock | 1 : ¥81.03000 Tray | Tray | Active | Center Strip Contacts | Plug | 40 | 2 | Free Hanging (In-Line) | IDC | - | - | Shielded | Gold | 30.0µin (0.76µm) | |||
303 In Stock | 1 : ¥108.04000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Panel Mount, Through Hole | Press-Fit | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 100 : ¥75.50640 Box | Box | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) |