1775862-2 | |
---|---|
DigiKey Part Number | A142273TR-ND - Tape & Reel (TR) A142273CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1775862-2 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1775862-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥6.14100 | ¥61.41 |
25 | ¥6.11120 | ¥152.78 |
50 | ¥5.90620 | ¥295.31 |
100 | ¥4.95220 | ¥495.22 |
250 | ¥4.64280 | ¥1,160.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥4.38478 | ¥2,411.63 |
1,100 | ¥3.84315 | ¥4,227.47 |
2,750 | ¥3.63679 | ¥10,001.17 |
5,500 | ¥3.35306 | ¥18,441.83 |
13,750 | ¥3.19218 | ¥43,892.47 |