1759547-1 | |
---|---|
DigiKey Part Number | A117296TR-ND - Tape & Reel (TR) A117296CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1759547-1 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1759547-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.88600 | ¥108.86 |
25 | ¥10.56440 | ¥264.11 |
50 | ¥10.45600 | ¥522.80 |
100 | ¥9.70480 | ¥970.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥9.54418 | ¥4,294.88 |
900 | ¥8.68624 | ¥7,817.62 |
1,350 | ¥7.77475 | ¥10,495.91 |
3,150 | ¥7.18491 | ¥22,632.47 |
11,250 | ¥6.63599 | ¥74,654.89 |