10056847-101LF | |
---|---|
DigiKey Part Number | 609-4943-2-ND - Tape & Reel (TR) 609-4943-1-ND - Cut Tape (CT) 609-4943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10056847-101LF |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10056847-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.59900 | ¥55.99 |
100 | ¥4.61560 | ¥461.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.01328 | ¥2,006.64 |
1,000 | ¥3.31093 | ¥3,310.93 |
1,500 | ¥3.21063 | ¥4,815.94 |
2,500 | ¥3.00998 | ¥7,524.95 |
5,000 | ¥2.90962 | ¥14,548.10 |
12,500 | ¥2.66883 | ¥33,360.38 |
25,000 | ¥2.60863 | ¥65,215.75 |