MDT420E01001 | |
---|---|
DigiKey Part Number | MDT420E01001TR-ND - Tape & Reel (TR) MDT420E01001CT-ND - Cut Tape (CT) MDT420E01001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT420E01001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT420E01001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed E | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥16.46000 | ¥164.60 |
25 | ¥15.75880 | ¥393.97 |
50 | ¥15.40920 | ¥770.46 |
100 | ¥14.70820 | ¥1,470.82 |
250 | ¥13.30728 | ¥3,326.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥11.90666 | ¥9,525.33 |
1,600 | ¥10.15568 | ¥16,249.09 |
2,400 | ¥9.80548 | ¥23,533.15 |
5,600 | ¥9.31521 | ¥52,165.18 |
8,000 | ¥9.10510 | ¥72,840.80 |