1775862-2

DigiKey Part Number
A142273TR-ND - Tape & Reel (TR)
A142273CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1775862-2
Description
CONN PCI EXP MIN FML 52POS 0.031
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1775862-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
PCI Express Mini Card
Gender
Female
Number of Positions/Bay/Row
8; 18
Number of Positions
52
Card Thickness
0.039" (1.00mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.32000¥6.32
10¥6.14100¥61.41
25¥6.11120¥152.78
50¥5.90620¥295.31
100¥4.95220¥495.22
250¥4.64280¥1,160.70
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
550¥4.38478¥2,411.63
1,100¥3.84315¥4,227.47
2,750¥3.63679¥10,001.17
5,500¥3.35306¥18,441.83
13,750¥3.19218¥43,892.47
Manufacturers Standard Package