Camera Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Resolution | Frames per Second | Shutter | Lens Mount | Sensor | Type | Interface | Pixel Size | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
462 In Stock | 1 : ¥451.13000 Bulk | - | Bulk | Active | RGB | 640 x 480 | - | - | S | - | CMOS | UART | 5.55µm x 5.55µm | - | Module | - | - | - | ||
51 In Stock | 1 : ¥2,561.95000 Bulk | Bulk | Active | Monochrome | 320 x 240 | - | - | - | - | - | UART, USB | - | - | Module | Module | - | - | |||
27 In Stock | 1 : ¥1,691.74000 Box | - | Box | Active | RGB | 1920 x 1080 | 30.0 | Rolling | S | MT9P031 | CMOS | I2C, MIPI | 2.2µm x 2.2µm | Chassis Mount | Module | - | 1.153" L x 1.142" W (29.30mm x 29.00mm) | 0.783" (19.90mm) | ||
26 In Stock | 1 : ¥555.21000 Bulk | - | Bulk | Active | - | 4608 x 2592 | - | Rolling | - | IMX708 | CMOS | CSI-2, MIPI | 1.4µm x 1.4µm | Chassis Mount | Module | - | 0.984" L x 0.939" W (25.00mm x 23.86mm) | 0.453" (11.50mm) | ||
43 In Stock | 1 : ¥277.99000 Bulk | - | Bulk | Active | RGB | 100 x 100 | 30.0 | - | - | BL702 | TOF | UART, USB 2.0 | - | Chassis Mount | Module | - | 0.915" L x 1.602" W (23.25mm x 40.70mm) | 0.413" (10.50mm) | ||
0 In Stock Check Lead Time | 1 : ¥2,479.29000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥807.61640 Bulk | - | Bulk | Active | RGB | 4416 x 1242 | 100.0 | Rolling | M12 | - | CMOS | Serial | 2µm x 2µm | - | Module | Module | - | - |