19620005094 | |
---|---|
DigiKey Part Number | 1195-5439-ND |
Manufacturer | |
Manufacturer Product Number | 19620005094 |
Description | CABLE GLAND 11.5-15.5MM M32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland M32 |
Datasheet | Datasheet |
EDA/CAD Models | 19620005094 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.453" (11.50mm) | |
Outside Cable Diameter (Max) | 0.610" (15.50mm) | |
Thread Size | M32 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.09000 | ¥414.09 |
10 | ¥380.00400 | ¥3,800.04 |
30 | ¥365.38800 | ¥10,961.64 |
50 | ¥353.20680 | ¥17,660.34 |
100 | ¥333.72040 | ¥33,372.04 |
250 | ¥323.97660 | ¥80,994.15 |