Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,579 In Stock | 1 : ¥5.26000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
3,477 In Stock | 1 : ¥21.54000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20x1.5 | 0.354" (9.00mm) | - | - | Polyamide (PA), Nylon | Panel Nut, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
5,005 In Stock | 1 : ¥27.99000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.394" (10.00mm) | M18x1.5 | 0.354" (9.00mm) | - | - | Polyamide (PA), Nylon | Panel Nut, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
613 In Stock | 1 : ¥56.59000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.244" (6.20mm) | - | - | Brass | Panel Nut, Sealing Nut | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
2,539 In Stock | 1 : ¥5.41000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.394" (10.00mm) | M16 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
2,561 In Stock | 1 : ¥8.02000 Bulk | - | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.256" (6.50mm) | M12 | 0.354" (9.00mm) | - | 0.484" (12.3mm) | Polyamide (PA66), Nylon 6/6 | Locknut, Seal | - | IP68 - Dust Tight, Waterproof | - | ||
7,836 In Stock | 1 : ¥10.38000 Box | Box | Active | Cable Grip | 0.115" (2.92mm) | 0.250" (6.35mm) | 1/4" NPT | 0.450" (11.43mm) | - | 0.540" (13.7mm) | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
2,710 In Stock | 1 : ¥10.46000 Bulk | Bulk | Active | Cable Gland | 0.098" (2.50mm) | 0.256" (6.50mm) | M12x1.5 | 0.335" (8.50mm) | - | 0.492" (12.5mm) | Polyamide (PA), Nylon | Locknut, O-Ring, Seal | Black | IP67 - Dust Tight, Waterproof | -30°C ~ 120°C | |||
622 In Stock | 1 : ¥21.89000 Box | Box | Active | Cable Grip, Oval Hole - Split | 0.138" (3.50mm) | 0.610" (15.50mm) | 3/4" NPT | 0.620" (15.75mm) | - | 1.040" (26.4mm) | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
618 In Stock | 1 : ¥22.93000 Bulk | Bulk | Active | Cable Gland | 0.138" (3.50mm) | 0.276" (7.00mm) | M12x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Locknut, O-Ring | Gray | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
384 In Stock | 1 : ¥40.11000 Bulk | - | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | M25x1.5 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Panel Nut, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
100 In Stock | 1 : ¥4.97000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
611 In Stock 1 Factory | 1 : ¥6.02000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C |