Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,001 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Cable Gland | 0.138" (3.50mm) | 0.315" (8.00mm) | M16x1.5 | 0.335" (8.50mm) | - | 0.650" (16.5mm) | Polyamide (PA), Nylon | Locknut, O-Ring, Seal | Black | IP67 - Dust Tight, Waterproof | -30°C ~ 120°C | |||
2,710 In Stock | 1 : ¥10.46000 Bulk | Bulk | Active | Cable Gland | 0.098" (2.50mm) | 0.256" (6.50mm) | M12x1.5 | 0.335" (8.50mm) | - | 0.492" (12.5mm) | Polyamide (PA), Nylon | Locknut, O-Ring, Seal | Black | IP67 - Dust Tight, Waterproof | -30°C ~ 120°C | |||
629 In Stock | 1 : ¥12.47000 Bulk | Bulk | Active | Cable Gland | 0.276" (7.00mm) | 0.472" (12.00mm) | M20x1.5 | 0.354" (9.00mm) | - | 0.807" (20.5mm) | Polyamide (PA), Nylon | Locknut, O-Ring, Seal | Black | IP67 - Dust Tight, Waterproof | -30°C ~ 120°C | |||
392 In Stock | 1 : ¥14.47000 Bulk | Bulk | Active | Cable Gland | 0.354" (9.00mm) | 0.551" (14.00mm) | M25x1.5 | 0.394" (10.00mm) | - | 1.004" (25.5mm) | Polyamide (PA), Nylon | Locknut, O-Ring, Seal | Black | IP67 - Dust Tight, Waterproof | -30°C ~ 120°C | |||
179 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | Cable Gland | 0.276" (7.00mm) | 0.472" (12.00mm) | M20x1.5 | 0.512" (13.00mm) | - | 0.807" (20.5mm) | Polyamide (PA), Nylon | Locknut, O-Ring, Seal | Black | IP67 - Dust Tight, Waterproof | -30°C ~ 120°C | |||
191 In Stock | 1 : ¥15.26000 Bulk | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | M32x1.5 | 0.394" (10.00mm) | - | 1.299" (33.0mm) | Polyamide (PA), Nylon | Locknut, O-Ring, Seal | Black | IP67 - Dust Tight, Waterproof | -30°C ~ 120°C | |||
441 In Stock | 1 : ¥21.45000 Bulk | Bulk | Active | Cable Gland | 0.551" (14.00mm) | 0.984" (25.00mm) | M40x1.5 | 0.394" (10.00mm) | - | 1.614" (41.0mm) | Polyamide (PA), Nylon | Locknut, O-Ring, Seal | Black | IP67 - Dust Tight, Waterproof | -30°C ~ 120°C | |||
185 In Stock | 1 : ¥46.39000 Bulk | Bulk | Active | Cable Gland | 0.866" (22.00mm) | 1.260" (32.00mm) | M50x1.5 | 0.492" (12.50mm) | - | 2.008" (51.0mm) | Polyamide (PA), Nylon | Locknut, O-Ring, Seal | Black | IP67 - Dust Tight, Waterproof | -30°C ~ 120°C | |||
0 In Stock Check Lead Time | 500 : ¥15.92998 Bulk | Bulk | Active | Cable Gland | 0.354" (9.00mm) | 0.551" (14.00mm) | M25x1.5 | 0.591" (15.00mm) | - | 1.004" (25.5mm) | Polyamide (PA), Nylon | Locknut, O-Ring, Seal | Black | IP67 - Dust Tight, Waterproof | -30°C ~ 120°C |