GC1000-B | |
---|---|
DigiKey Part Number | 1722-1317-ND |
Manufacturer | |
Manufacturer Product Number | GC1000-B |
Description | CABLE GLAND 3.5-8MM M16 POLYAMID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.335" (8.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.650" (16.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.24000 | ¥82.40 |
500 | ¥6.05570 | ¥3,027.85 |
1,000 | ¥5.38280 | ¥5,382.80 |
5,000 | ¥4.70997 | ¥23,549.85 |
10,000 | ¥4.47447 | ¥44,744.70 |