Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.71000 | ¥19.71 |
10 | ¥17.17800 | ¥171.78 |
25 | ¥16.44560 | ¥411.14 |
50 | ¥16.08100 | ¥804.05 |
100 | ¥15.35030 | ¥1,535.03 |
300 | ¥13.88857 | ¥4,166.57 |
500 | ¥12.79208 | ¥6,396.04 |
1,000 | ¥10.96468 | ¥10,964.68 |
2,500 | ¥10.23370 | ¥25,584.25 |