Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,867 In Stock | 1 : ¥15.35000 Box | Box | Active | Cable Grip, Multi-Hole | - | - | 3/4" NPT | 0.620" (15.75mm) | - | 1.040" (26.4mm) | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 112°C | |||
1,551 In Stock | 1 : ¥17.35000 Box | Box | Active | Cable Grip | 0.260" (6.60mm) | 0.545" (13.84mm) | 1/2" NPT | 0.440" (11.18mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
330 In Stock | 1 : ¥20.14000 Box | Box | Active | Cable Grip, Multi-Hole | - | - | 1/2" NPT | 0.610" (15.49mm) | - | 0.197" (5.0mm) | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
640 In Stock | 1 : ¥23.46000 Box | Box | Active | Cable Grip, Multi-Hole | - | - | 1/2" NPT | 0.440" (11.18mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 112°C | |||
361 In Stock | 1 : ¥14.91000 Box | Box | Active | Cable Grip, Multi-Hole | - | - | M20 | - | - | 0.787" (20.0mm) | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
114 In Stock | 1 : ¥20.14000 Box | Box | Active | Cable Grip, Multi-Hole | - | - | 1/2" NPT | 0.610" (15.49mm) | - | 0.150" (3.8mm) | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
2 In Stock | 1 : ¥58.51000 Bulk | - | Bulk | Active | Cable Gland - Multiple Openings | - | - | M20x1.5 | 0.354" (9.00mm) | - | 0.157" (4.0mm) | Polyamide (PA6), Nylon 6 | - | Gray | IP68 - Dust Tight, Waterproof | -30°C ~ 120°C |