AIO-CSM18 | |
---|---|
DigiKey Part Number | AIO-CSM18-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSM18 |
Description | CABLE GLAND 5-10MM M18 POLYAMIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M18x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M18x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Panel Nut, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.14000 | ¥20.14 |
10 | ¥17.17800 | ¥171.78 |
25 | ¥16.21880 | ¥405.47 |
50 | ¥16.12980 | ¥806.49 |
100 | ¥15.17070 | ¥1,517.07 |
300 | ¥14.38617 | ¥4,315.85 |
500 | ¥14.03744 | ¥7,018.72 |
1,000 | ¥13.68865 | ¥13,688.65 |
2,500 | ¥13.33993 | ¥33,349.83 |