7721-7PPSG | |
---|---|
DigiKey Part Number | HS418-ND |
Manufacturer | |
Manufacturer Product Number | 7721-7PPSG |
Description | INSULATING SHOULDER WASHER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.072" (1.83mm) Thick Polyphenylene Sulfide, Glass Filled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.116" (2.95mm) | |
Diameter - Outside | 0.215" (5.46mm) | |
Diameter - Shoulder | 0.135" (3.43mm) | |
Thickness - Overall | 0.072" (1.83mm) | |
Length - Below Head | 0.032" (0.81mm) | |
Material | Polyphenylene Sulfide, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.33000 | ¥7.33 |
5 | ¥6.25600 | ¥31.28 |
10 | ¥5.22000 | ¥52.20 |
25 | ¥4.90880 | ¥122.72 |
50 | ¥4.69800 | ¥234.90 |
100 | ¥4.17600 | ¥417.60 |
250 | ¥3.96756 | ¥991.89 |
500 | ¥3.75874 | ¥1,879.37 |
1,000 | ¥3.54995 | ¥3,549.95 |