53-77-9G | |
---|---|
DigiKey Part Number | HS419-ND |
Manufacturer | |
Manufacturer Product Number | 53-77-9G |
Description | THERM PAD 18.42X13.21MM GRY/GRN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, Green 18.42mm x 13.21mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 18.42mm x 13.21mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray, Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.56000 | ¥5.56 |
10 | ¥5.29700 | ¥52.97 |
25 | ¥5.03280 | ¥125.82 |
50 | ¥4.89920 | ¥244.96 |
100 | ¥4.83400 | ¥483.40 |
250 | ¥4.50248 | ¥1,125.62 |
500 | ¥4.23782 | ¥2,118.91 |
1,000 | ¥3.84047 | ¥3,840.47 |
5,000 | ¥3.70803 | ¥18,540.15 |