12SWS0232 | |
---|---|
DigiKey Part Number | RPC6394-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0232 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.136" (3.45mm) | |
Length - Below Head | 0.078" (1.98mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.65200 | ¥6.52 |
100 | ¥0.48800 | ¥48.80 |
1,000 | ¥0.39061 | ¥390.61 |
5,000 | ¥0.34718 | ¥1,735.90 |