12SWS0229 | |
---|---|
DigiKey Part Number | RPC6449-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0229 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.118" (3.00mm) | |
Diameter - Outside | 0.139" (3.53mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.69800 | ¥3.49 |
10 | ¥0.59900 | ¥5.99 |
25 | ¥0.50040 | ¥12.51 |
50 | ¥0.47020 | ¥23.51 |
100 | ¥0.44960 | ¥44.96 |
250 | ¥0.39972 | ¥99.93 |
500 | ¥0.37988 | ¥189.94 |
1,000 | ¥0.35986 | ¥359.86 |