MNI1/4-32 | |
---|---|
DigiKey Part Number | RP383-ND |
Manufacturer | |
Manufacturer Product Number | MNI1/4-32 |
Description | WASHER SHOULDER 1/4 NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.565" (14.35mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI1/4-32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.513" (13.03mm) | |
Diameter - Shoulder | 0.313" (7.95mm) 5/16" | |
Thickness - Overall | 0.565" (14.35mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
5 | ¥2.86000 | ¥14.30 |
10 | ¥2.37800 | ¥23.78 |
25 | ¥2.23440 | ¥55.86 |
50 | ¥2.13800 | ¥106.90 |
100 | ¥1.90120 | ¥190.12 |
250 | ¥1.80592 | ¥451.48 |
500 | ¥1.71080 | ¥855.40 |
1,000 | ¥1.61578 | ¥1,615.78 |