74VHC541FT

DigiKey Part Number
74VHC541FTTR-ND - Tape & Reel (TR)
74VHC541FTCT-ND - Cut Tape (CT)
74VHC541FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC541FT
Description
IC BUF NON-INVERT 5.5V 20TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC541FT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥4.25100¥42.51
25¥3.51960¥87.99
100¥2.68380¥268.38
250¥2.27220¥568.05
500¥2.01886¥1,009.43
1,000¥1.80617¥1,806.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.57657¥3,941.43
5,000¥1.43511¥7,175.55
7,500¥1.36319¥10,223.92
12,500¥1.28248¥16,031.00
17,500¥1.23476¥21,608.30
25,000¥1.19017¥29,754.25
Manufacturers Standard Package