MC74VHCT541ADTRG | |
---|---|
DigiKey Part Number | MC74VHCT541ADTRGOSTR-ND - Tape & Reel (TR) MC74VHCT541ADTRGOSCT-ND - Cut Tape (CT) MC74VHCT541ADTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT541ADTRG |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT541ADTRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.19200 | ¥71.92 |
25 | ¥6.82400 | ¥170.60 |
100 | ¥5.23950 | ¥523.95 |
250 | ¥4.63032 | ¥1,157.58 |
500 | ¥4.38666 | ¥2,193.33 |
1,000 | ¥3.41175 | ¥3,411.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.01608 | ¥7,540.20 |