74VHC126FT | |
---|---|
DigiKey Part Number | 264-74VHC126FTTR-ND - Tape & Reel (TR) 264-74VHC126FTCT-ND - Cut Tape (CT) 264-74VHC126FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC126FT |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC126FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOPB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.19600 | ¥31.96 |
25 | ¥2.65560 | ¥66.39 |
100 | ¥2.04450 | ¥204.45 |
250 | ¥1.74276 | ¥435.69 |
500 | ¥1.55742 | ¥778.71 |
1,000 | ¥1.40262 | ¥1,402.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.87321 | ¥2,183.03 |
5,000 | ¥0.85012 | ¥4,250.60 |