NLV27WZ16DFT2G

DigiKey Part Number
NLV27WZ16DFT2GOSTR-ND - Tape & Reel (TR)
NLV27WZ16DFT2GOSCT-ND - Cut Tape (CT)
NLV27WZ16DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV27WZ16DFT2G
Description
IC CLK BUFFER 1:1 SC88
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NLV27WZ16DFT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥6.23100¥62.31
25¥5.85560¥146.39
100¥4.43930¥443.93
250¥3.77796¥944.49
500¥3.58904¥1,794.52
1,000¥2.73901¥2,739.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.46270¥7,388.10
6,000¥2.37148¥14,228.88
15,000¥2.28027¥34,204.05
30,000¥2.25770¥67,731.00
Manufacturers Standard Package