FDMC8200 | |
---|---|
DigiKey Part Number | FDMC8200TR-ND - Tape & Reel (TR) FDMC8200CT-ND - Cut Tape (CT) FDMC8200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8200 |
Description | MOSFET 2N-CH 30V 8A/12A 8PWR33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A, 12A 700mW, 900mW Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A, 12A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 15V | |
Power - Max | 700mW, 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥7.98000 | ¥79.80 |
100 | ¥6.20580 | ¥620.58 |
500 | ¥5.26036 | ¥2,630.18 |
1,000 | ¥4.28511 | ¥4,285.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.03389 | ¥12,101.67 |
6,000 | ¥3.84181 | ¥23,050.86 |
9,000 | ¥3.66449 | ¥32,980.41 |