CD4050BE | |
---|---|
DigiKey Part Number | 296-2056-ND |
Manufacturer | |
Manufacturer Product Number | CD4050BE |
Description | IC BUFFER NON-INVERT 18V 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4050BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 48mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.12600 | ¥51.26 |
25 | ¥4.81840 | ¥120.46 |
100 | ¥3.93180 | ¥393.18 |
250 | ¥3.65212 | ¥913.03 |
500 | ¥3.10822 | ¥1,554.11 |
1,000 | ¥2.48661 | ¥2,486.61 |
2,500 | ¥2.25347 | ¥5,633.68 |
5,000 | ¥2.09805 | ¥10,490.25 |