Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,387 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥1.30227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 6mA, 6mA | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
5,843 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥2.68120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.209", 5.30mm Width) | 20-SO | |||
2,994 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥2.77637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 8 | - | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.209", 5.30mm Width) | 20-SO | |||
250 In Stock 4,500 Factory | 1 : ¥9.28000 Tube | Tube | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 8mA, 8mA | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
590 In Stock | 1 : ¥5.53000 Tube 1 : ¥7.91000 Tube | Tube Tube | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 8mA, 8mA | 2V ~ 5.5V | -55°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |