MC74VHCT244ADTG | |
---|---|
DigiKey Part Number | MC74VHCT244ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHCT244ADTG |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT244ADTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.28400 | ¥82.84 |
75 | ¥7.86613 | ¥589.96 |
150 | ¥6.04020 | ¥906.03 |
300 | ¥5.33773 | ¥1,601.32 |
525 | ¥5.05676 | ¥2,654.80 |
1,050 | ¥3.93305 | ¥4,129.70 |
2,550 | ¥3.73636 | ¥9,527.72 |
5,025 | ¥3.59589 | ¥18,069.35 |