74VHCT244AMTCX | |
---|---|
DigiKey Part Number | 74VHCT244AMTCXTR-ND - Tape & Reel (TR) 74VHCT244AMTCXCT-ND - Cut Tape (CT) 74VHCT244AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT244AMTCX |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT244AMTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.78400 | ¥67.84 |
25 | ¥6.37240 | ¥159.31 |
100 | ¥4.83040 | ¥483.04 |
250 | ¥4.11120 | ¥1,027.80 |
500 | ¥3.90546 | ¥1,952.73 |
1,000 | ¥2.98053 | ¥2,980.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.77497 | ¥6,937.43 |
5,000 | ¥2.67220 | ¥13,361.00 |
12,500 | ¥2.56943 | ¥32,117.88 |
25,000 | ¥2.54399 | ¥63,599.75 |